


UTS7103S | |
|---|---|
DigiKey Part Number | SOU1279-ND |
Manufacturer | |
Manufacturer Product Number | UTS7103S |
Description | CONN RCPT HSG FMALE 3POS PNL MT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 (2 + PE) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | UTS7103S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 3 (2 + PE) | |
Shell Size - Insert | 10-3 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,00000 Kč | 244,00 Kč |
| 10 | 207,33400 Kč | 2 073,34 Kč |
| 25 | 194,33240 Kč | 4 858,31 Kč |
| 50 | 185,05540 Kč | 9 252,77 Kč |
| 100 | 176,22570 Kč | 17 622,57 Kč |
| 250 | 165,19800 Kč | 41 299,50 Kč |
| 500 | 157,31996 Kč | 78 659,98 Kč |
| 1 000 | 149,82031 Kč | 149 820,31 Kč |
| Unit Price without VAT: | 244,00000 Kč |
|---|---|
| Unit Price with VAT: | 295,24000 Kč |


















