


RCDX60-16D28 | |
|---|---|
DigiKey Part Number | SOU2129-ND |
Manufacturer | |
Manufacturer Product Number | RCDX60-16D28 |
Description | CONN PIN COAX GOLD CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coax, Pin Center, Assembly Contact Gold Crimp Coaxial |
Datasheet | Datasheet |
Category | Pin or Socket Coax, Pin Center, Assembly |
Manufacturer Souriau-Sunbank by Eaton | Contact Termination Crimp |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 29.5µin (0.75µm) |
Type Coaxial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 595,50000 Kč | 595,50 Kč |
| 10 | 506,13600 Kč | 5 061,36 Kč |
| 25 | 474,43720 Kč | 11 860,93 Kč |
| 50 | 451,80140 Kč | 22 590,07 Kč |
| 100 | 430,25110 Kč | 43 025,11 Kč |
| 250 | 403,34304 Kč | 100 835,76 Kč |
| 500 | 384,12062 Kč | 192 060,31 Kč |
| Unit Price without VAT: | 595,50000 Kč |
|---|---|
| Unit Price with VAT: | 720,55500 Kč |















