7 (6 + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 (6 + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Interconnect Solutions for the Railway Industry

UTS6JC147S

DigiKey Part Number
SOU1312-ND
Manufacturer
Manufacturer Product Number
UTS6JC147S
Description
CONN PLG HSG FMALE 7POS INLINE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
7 (6 + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
UTS6JC147S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Bayonet Lock
Manufacturer
Souriau-Sunbank by Eaton
Orientation
N (Normal)
Series
Shell Material
Thermoplastic
Packaging
Bulk
Housing Color
Black
Part Status
Active
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Connector Type
Plug Housing
Material Flammability Rating
UL94 V-0
Type
For Female Sockets
Features
Backshell, Coupling Nut
Number of Positions
7 (6 + PE)
Shielding
Unshielded
Shell Size - Insert
14-7
Note
Contacts Sold Separately
Contact Type
Crimp
Contact Shape
Circular
Contact Size
16
Operating Temperature
-40°C ~ 105°C
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RTS6BS14N7S03Amphenol Sine Systems Corp163889-1406-ND297,54000 KčSimilar
In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1443,48000 Kč443,48 Kč
10376,83000 Kč3 768,30 Kč
25353,23680 Kč8 830,92 Kč
50336,37540 Kč16 818,77 Kč
100320,32870 Kč32 032,87 Kč
250300,29324 Kč75 073,31 Kč
500285,97848 Kč142 989,24 Kč
Manufacturers Standard Package
Unit Price without VAT:443,48000 Kč
Unit Price with VAT:536,61080 Kč