7 (6 + PE) Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 (6 + PE) Position Circular Connector Receptacle Housing Panel Mount
Lighting Interconnect Solutions
Interconnect Solutions for the Railway Industry

UT00147PH

DigiKey Part Number
SOU2210-ND
Manufacturer
Manufacturer Product Number
UT00147PH
Description
CONN RCPT HSNG MALE 7POS PNL MT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
7 (6 + PE) Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
UT00147PH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
7 (6 + PE)
Shell Size - Insert
14-7
Shell Size, MIL
-
Contact Type
Crimp and Solder
Contact Size
16
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Zinc Alloy, Halogen Free
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Shielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Polyamide (PA66), Nylon 6/6
Contact Shape
Circular
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25385,08640 Kč9 627,16 Kč
Manufacturers Standard Package
Unit Price without VAT:385,08640 Kč
Unit Price with VAT:465,95454 Kč