New at DigiKey
Image for UT06148SH is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UT06148SH

DigiKey Part Number
1539-UT06148SH-ND
Manufacturer
Manufacturer Product Number
UT06148SH
Description
UT0 Circular Connector UT0PLUG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Manufacturer
Souriau-Sunbank by Eaton
Primary Material
Metal
Series
Shell Material
Zinc Alloy
Packaging
Bulk
Shell Finish
Nickel
Part Status
Active
Housing Color
Silver
Connector Type
Plug Housing
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Type
For Female Sockets
Material Flammability Rating
UL94 V-0
Number of Positions
8
Features
Coupling Nut
Shell Size - Insert
14-8
Shielding
Shielded
Contact Type
Crimp
Note
Contacts Sold Separately
Contact Size
12 (4), 16 (4)
Insert Material
Polyamide (PA66), Nylon 6/6
Mounting Type
Free Hanging (In-Line)
Contact Shape
Circular
Fastening Type
Bayonet Lock
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25636,07160 Kč15 901,79 Kč
Manufacturers Standard Package
Unit Price without VAT:636,07160 Kč
Unit Price with VAT:769,64664 Kč