
UT06142G1PH | |
|---|---|
DigiKey Part Number | 1539-UT06142G1PH-ND |
Manufacturer | |
Manufacturer Product Number | UT06142G1PH |
Description | CIRCULAR METAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 (2 + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer Souriau-Sunbank by Eaton | Primary Material Metal |
Series | Shell Material Zinc Alloy |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Plug Housing | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 3 (2 + PE) | Features Coupling Nut |
Shell Size - Insert 14-2 | Shielding Shielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 8 | Insert Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Contact Shape Circular |
Fastening Type Bayonet Lock | Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 746,19320 Kč | 18 654,83 Kč |
| Unit Price without VAT: | 746,19320 Kč |
|---|---|
| Unit Price with VAT: | 902,89377 Kč |








