



UTS6GN147S | |
|---|---|
DigiKey Part Number | SOU1733-ND |
Manufacturer | |
Manufacturer Product Number | UTS6GN147S |
Description | CONN PLG HSG FMALE 7POS INLINE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 (6 + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | UTS6GN147S Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Souriau-Sunbank by Eaton | Orientation N (Normal) |
Series | Shell Material Thermoplastic |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Features Coupling Nut |
Number of Positions 7 (6 + PE) | Shielding Unshielded |
Shell Size - Insert 14-7 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -40°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 684,18200 Kč | 17 104,55 Kč |
| Unit Price without VAT: | 684,18200 Kč |
|---|---|
| Unit Price with VAT: | 827,86022 Kč |





























