



UT00147PH6 | |
|---|---|
DigiKey Part Number | UT00147PH6-ND |
Manufacturer | |
Manufacturer Product Number | UT00147PH6 |
Description | CONN RCPT HSNG MALE 7POS PNL MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 (6 + PE) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | UT00147PH6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 7 (6 + PE) | |
Shell Size - Insert | 14-7 | |
Shell Size, MIL | - | |
Contact Type | Crimp and Solder | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Zinc Alloy, Halogen Free | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 507,73000 Kč | 507,73 Kč |
| 10 | 431,46700 Kč | 4 314,67 Kč |
| 25 | 404,44680 Kč | 10 111,17 Kč |
| 50 | 385,14960 Kč | 19 257,48 Kč |
| 100 | 366,77840 Kč | 36 677,84 Kč |
| 250 | 343,83888 Kč | 85 959,72 Kč |
| 500 | 327,44912 Kč | 163 724,56 Kč |
| Unit Price without VAT: | 507,73000 Kč |
|---|---|
| Unit Price with VAT: | 614,35330 Kč |





















