



UT071412PH | |
|---|---|
DigiKey Part Number | SOU1021-ND |
Manufacturer | |
Manufacturer Product Number | UT071412PH |
Description | CONN RCPT HSNG MALE 12POS PNL MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | UT071412PH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 12 | |
Shell Size - Insert | 14-12 | |
Shell Size, MIL | - | |
Contact Type | Crimp and Solder | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Zinc Alloy, Halogen Free | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic, Glass Filled | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 925,99000 Kč | 925,99 Kč |
| 10 | 787,08100 Kč | 7 870,81 Kč |
| 25 | 737,81080 Kč | 18 445,27 Kč |
| 50 | 702,61960 Kč | 35 130,98 Kč |
| 100 | 669,11420 Kč | 66 911,42 Kč |
| 250 | 627,28328 Kč | 156 820,82 Kč |
| Unit Price without VAT: | 925,99000 Kč |
|---|---|
| Unit Price with VAT: | 1 120,44790 Kč |























