
WSP-4023Y | |
---|---|
DigiKey Part Number | 433-WSP-4023Y-ND |
Manufacturer | |
Manufacturer Product Number | WSP-4023Y |
Description | SPEAKER 4OHM 300MW TOP PORT 79DB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 300 mW 230 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 230 Hz ~ 20 kHz | |
Frequency - Self Resonant | 230Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 79.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 300 mW | |
Power - Max | 500 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 1.587" Dia (40.30mm) | |
Height - Seated (Max) | 0.906" (23.00mm) | |
Operating Temperature | -20°C ~ 50°C | |
Distortion Rating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 147,89000 Kč | 147,89 Kč |
10 | 116,64800 Kč | 1 166,48 Kč |
25 | 106,38280 Kč | 2 659,57 Kč |
50 | 99,32160 Kč | 4 966,08 Kč |
100 | 92,80390 Kč | 9 280,39 Kč |
300 | 83,48177 Kč | 25 044,53 Kč |
500 | 81,23700 Kč | 40 618,50 Kč |
Unit Price without VAT: | 147,89000 Kč |
---|---|
Unit Price with VAT: | 178,94690 Kč |