


SP-4022 | |
|---|---|
DigiKey Part Number | 433-SP-4022-ND |
Manufacturer | |
Manufacturer Product Number | SP-4022 |
Description | SPEAKER, 4 OHM, 5.0/6.0W, 80DB, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 5 W Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency - Self Resonant | 350Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 80.00 | |
Efficiency - Testing | - | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 5 W | |
Power - Max | 6 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 1.587" Dia (40.30mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Operating Temperature | - | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,56000 Kč | 115,56 Kč |
| 10 | 91,06200 Kč | 910,62 Kč |
| 25 | 83,02120 Kč | 2 075,53 Kč |
| 50 | 77,48500 Kč | 3 874,25 Kč |
| 100 | 72,37620 Kč | 7 237,62 Kč |
| 250 | 66,21992 Kč | 16 554,98 Kč |
| 500 | 61,97330 Kč | 30 986,65 Kč |
| 1 000 | 61,57125 Kč | 61 571,25 Kč |
| Unit Price without VAT: | 115,56000 Kč |
|---|---|
| Unit Price with VAT: | 139,82760 Kč |









