
CS45-05D13-24-1X | |
|---|---|
DigiKey Part Number | 2603-CS45-05D13-24-1X-ND |
Manufacturer | |
Manufacturer Product Number | CS45-05D13-24-1X |
Description | SPEAKER 4OHM 5W 104DB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 5 W 104 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | CS45-05D13-24-1X Models |
Category | Power - Rated 5 W |
Manufacturer Challenge Electronics | Power - Max 6 W |
Packaging Tray | Port Location Top |
Part Status Active | Shape Round |
Technology Magnetic | Material - Cone Polypropylene (PP), Rubber |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 104 Hz ~ 20 kHz | Ingress Protection IP67 - Dust Tight, Waterproof |
Frequency - Self Resonant 130Hz | Termination Solder Tabs |
Impedance 4 Ohms | Size / Dimension 1.772" Dia (45.00mm) |
Efficiency - dBA 104.00 | Height - Seated (Max) 0.945" (24.00mm) |
Efficiency - Testing 5W/100mm | Operating Temperature -40°C ~ 85°C |
Efficiency - Type Sound Pressure Level (SPL) | Distortion Rating 5% Max @ 1kHz, 1W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,75000 Kč | 175,75 Kč |
| 10 | 135,03800 Kč | 1 350,38 Kč |
| 25 | 122,11600 Kč | 3 052,90 Kč |
| 50 | 113,34720 Kč | 5 667,36 Kč |
| 100 | 105,34910 Kč | 10 534,91 Kč |
| 250 | 95,81976 Kč | 23 954,94 Kč |
| 500 | 89,31710 Kč | 44 658,55 Kč |
| 1 000 | 86,09180 Kč | 86 091,80 Kč |
| Unit Price without VAT: | 175,75000 Kč |
|---|---|
| Unit Price with VAT: | 212,65750 Kč |









