
AS04504AS | |
|---|---|
DigiKey Part Number | 668-AS04504AS-ND |
Manufacturer | |
Manufacturer Product Number | AS04504AS |
Description | SPEAKER 42MM 6W 4OHM 140HZ 97DB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 6 W 140 Hz ~ 20 kHz Top Round, Square Frame |
Datasheet | Datasheet |
EDA/CAD Models | AS04504AS Models |
Category | Efficiency - Type Sensitivity |
Manufacturer PUI Audio, Inc. | Power - Rated 6 W |
Series | Power - Max 7 W |
Packaging Bulk | Port Location Top |
Part Status Active | Shape Round, Square Frame |
Technology Magnetic | Material - Cone Aluminum (AI), Rubber |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 140 Hz ~ 20 kHz | Termination None |
Frequency - Self Resonant 140Hz | Size / Dimension 1.772" L x 1.772" W (45.00mm x 45.00mm) |
Impedance 4 Ohms | Height - Seated (Max) 0.612" (15.55mm) |
Efficiency - dBA 83.00 | Operating Temperature -25°C ~ 50°C |
Efficiency - Testing 1W/500mm | Distortion Rating 5% @ 1kHz, 1W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,97000 Kč | 234,97 Kč |
| 10 | 180,89800 Kč | 1 808,98 Kč |
| 42 | 154,90524 Kč | 6 506,02 Kč |
| 84 | 144,01881 Kč | 12 097,58 Kč |
| 126 | 138,08683 Kč | 17 398,94 Kč |
| 252 | 128,63524 Kč | 32 416,08 Kč |
| 504 | 119,97774 Kč | 60 468,78 Kč |
| 1 008 | 119,68860 Kč | 120 646,11 Kč |
| Unit Price without VAT: | 234,97000 Kč |
|---|---|
| Unit Price with VAT: | 284,31370 Kč |










