
CDS-4620-54SP | |
|---|---|
DigiKey Part Number | 2223-CDS-4620-54SP-ND |
Manufacturer | |
Manufacturer Product Number | CDS-4620-54SP |
Description | SPEAKER, 46.4 MM, 20 MM DEEP, CA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 10 W 176 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | CDS-4620-54SP Models |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer Same Sky (Formerly CUI Devices) | Power - Rated 10 W |
Series | Power - Max 12 W |
Packaging Tray | Port Location Top |
Part Status Active | Shape Round |
Technology Magnetic | Material - Cone Polymer, Polyurethane (PU) |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 176 Hz ~ 20 kHz | Termination Solder Tabs |
Frequency - Self Resonant 220Hz | Size / Dimension 1.827" Dia (46.40mm) |
Impedance 4 Ohms | Height - Seated (Max) 0.787" (20.00mm) |
Efficiency - dBA 85.00 | Operating Temperature -20°C ~ 55°C |
Efficiency - Testing 1W/500mm | Distortion Rating 5% Max @ 1kHz, 1W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,09000 Kč | 187,09 Kč |
| 10 | 143,79400 Kč | 1 437,94 Kč |
| 30 | 127,52800 Kč | 3 825,84 Kč |
| 60 | 118,43217 Kč | 7 105,93 Kč |
| 120 | 110,12750 Kč | 13 215,30 Kč |
| 270 | 101,30678 Kč | 27 352,83 Kč |
| 510 | 94,99867 Kč | 48 449,32 Kč |
| 1 020 | 92,41755 Kč | 94 265,90 Kč |
| Unit Price without VAT: | 187,09000 Kč |
|---|---|
| Unit Price with VAT: | 226,37890 Kč |






