
AS04804PS | |
|---|---|
DigiKey Part Number | 668-AS04804PS-ND |
Manufacturer | |
Manufacturer Product Number | AS04804PS |
Description | SPEAKER 48MM 10.0W 4OHM 150HZ 99 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 10 W 150 Hz ~ 20 kHz Top Round, Square Frame |
Datasheet | Datasheet |
EDA/CAD Models | AS04804PS Models |
Category | Efficiency - Type Sensitivity |
Manufacturer PUI Audio, Inc. | Power - Rated 10 W |
Series | Power - Max 12 W |
Packaging Bulk | Port Location Top |
Part Status Active | Shape Round, Square Frame |
Technology Magnetic | Material - Cone Paper |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 150 Hz ~ 20 kHz | Termination Solder Eyelet(s) |
Frequency - Self Resonant 150Hz | Size / Dimension 1.890" L x 1.890" W (48.00mm x 48.00mm) |
Impedance 4 Ohms | Height - Seated (Max) 1.055" (26.80mm) |
Efficiency - dBA 85.00 | Operating Temperature -25°C ~ 60°C |
Efficiency - Testing 1W/500mm | Distortion Rating 5% @ 1kHz, 1W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,70000 Kč | 317,70 Kč |
| 16 | 232,95938 Kč | 3 727,35 Kč |
| 32 | 216,33844 Kč | 6 922,83 Kč |
| 64 | 201,15750 Kč | 12 874,08 Kč |
| 112 | 189,85563 Kč | 21 263,83 Kč |
| 256 | 174,57129 Kč | 44 690,25 Kč |
| 512 | 168,50895 Kč | 86 276,58 Kč |
| Unit Price without VAT: | 317,70000 Kč |
|---|---|
| Unit Price with VAT: | 384,41700 Kč |




