
AS05304PS | |
|---|---|
DigiKey Part Number | 668-AS05304PS-ND |
Manufacturer | |
Manufacturer Product Number | AS05304PS |
Description | SPEAKER 53MM 10W 8OHM 150HZ 99DB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 10 W 150 Hz ~ 20 kHz Top Round, Square Frame |
Datasheet | Datasheet |
EDA/CAD Models | AS05304PS Models |
Category | Efficiency - Type Sensitivity |
Manufacturer PUI Audio, Inc. | Power - Rated 10 W |
Series | Power - Max 12 W |
Packaging Bulk | Port Location Top |
Part Status Active | Shape Round, Square Frame |
Technology Magnetic | Material - Cone Paper |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 150 Hz ~ 20 kHz | Termination None |
Frequency - Self Resonant 150Hz | Size / Dimension 2.087" L x 2.087" W (53.00mm x 53.00mm) |
Impedance 4 Ohms | Height - Seated (Max) 1.398" (35.50mm) |
Efficiency - dBA 85.00 | Operating Temperature -25°C ~ 60°C |
Efficiency - Testing 1W/500mm | Distortion Rating 5% @ 1kHz, 1W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 416,60000 Kč | 416,60 Kč |
| 16 | 306,32125 Kč | 4 901,14 Kč |
| 32 | 284,62781 Kč | 9 108,09 Kč |
| 64 | 264,80781 Kč | 16 947,70 Kč |
| 112 | 250,04491 Kč | 28 005,03 Kč |
| 256 | 230,06672 Kč | 58 897,08 Kč |
| 512 | 229,14068 Kč | 117 320,03 Kč |
| Unit Price without VAT: | 416,60000 Kč |
|---|---|
| Unit Price with VAT: | 504,08600 Kč |


