
CDS-4410-54SP | |
|---|---|
DigiKey Part Number | 2223-CDS-4410-54SP-ND |
Manufacturer | |
Manufacturer Product Number | CDS-4410-54SP |
Description | SPEAKER, 45 MM, 10 MM DEEP, PU+P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 5 W 360 Hz ~ 4 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | CDS-4410-54SP Models |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer Same Sky (Formerly CUI Devices) | Power - Rated 5 W |
Series | Power - Max 6 W |
Packaging Tray | Port Location Top |
Part Status Active | Shape Round |
Technology Magnetic | Material - Cone Paper, Polyurethane (PU) |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 360 Hz ~ 4 kHz | Termination Solder Pads |
Frequency - Self Resonant 450Hz | Size / Dimension 1.772" Dia (45.00mm) |
Impedance 4 Ohms | Height - Seated (Max) 0.402" (10.20mm) |
Efficiency - dBA 84.00 | Operating Temperature -20°C ~ 55°C |
Efficiency - Testing 1W/500mm | Distortion Rating 5% Max @ 1kHz, 1W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,16000 Kč | 201,16 Kč |
| 10 | 154,75500 Kč | 1 547,55 Kč |
| 36 | 134,63222 Kč | 4 846,76 Kč |
| 72 | 125,08972 Kč | 9 006,46 Kč |
| 108 | 119,89667 Kč | 12 948,84 Kč |
| 252 | 109,88119 Kč | 27 690,06 Kč |
| 504 | 102,45440 Kč | 51 637,02 Kč |
| 1 008 | 100,39669 Kč | 101 199,86 Kč |
| Unit Price without VAT: | 201,16000 Kč |
|---|---|
| Unit Price with VAT: | 243,40360 Kč |







