
CMS-2511-34SP | |
|---|---|
DigiKey Part Number | 2223-CMS-2511-34SP-ND |
Manufacturer | |
Manufacturer Product Number | CMS-2511-34SP |
Description | SPEAKER, 25 MM, 11 MM DEEP, ALUM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 3 W 200 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | CMS-2511-34SP Models |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer Same Sky (Formerly CUI Devices) | Power - Rated 3 W |
Series | Power - Max 3.5 W |
Packaging Tray | Port Location Top |
Part Status Active | Shape Round |
Technology Magnetic | Material - Cone Aluminum (AI) |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 200 Hz ~ 20 kHz | Termination Solder Tabs |
Frequency - Self Resonant 250Hz | Size / Dimension 0.984" Dia (25.00mm) |
Impedance 4 Ohms | Height - Seated (Max) 0.433" (11.00mm) |
Efficiency - dBA 82.00 | Operating Temperature -20°C ~ 55°C |
Efficiency - Testing 1W/500mm | Distortion Rating 5% Max @ 1kHz, 1W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,10000 Kč | 124,10 Kč |
| 10 | 94,97400 Kč | 949,74 Kč |
| 45 | 80,47844 Kč | 3 621,53 Kč |
| 90 | 74,72722 Kč | 6 725,45 Kč |
| 135 | 71,59852 Kč | 9 665,80 Kč |
| 270 | 66,61811 Kč | 17 986,89 Kč |
| 540 | 62,06076 Kč | 33 512,81 Kč |
| 1 035 | 58,13220 Kč | 60 166,83 Kč |
| Unit Price without VAT: | 124,10000 Kč |
|---|---|
| Unit Price with VAT: | 150,16100 Kč |




