
CS45-04D20-28-1 | |
|---|---|
DigiKey Part Number | 2603-CS45-04D20-28-1-ND |
Manufacturer | |
Manufacturer Product Number | CS45-04D20-28-1 |
Description | SPEAKER 4 OHM 4W 84DB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 5 W 160 Hz ~ 20 kHz Top Square |
Datasheet | Datasheet |
EDA/CAD Models | CS45-04D20-28-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Challenge Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 160 Hz ~ 20 kHz | |
Frequency - Self Resonant | 200Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 84.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 5 W | |
Power - Max | 6 W | |
Port Location | Top | |
Shape | Square | |
Material - Cone | Foam | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 1.780" L x 1.780" W (45.20mm x 45.20mm) | |
Height - Seated (Max) | 1.106" (28.10mm) | |
Operating Temperature | -20°C ~ 60°C | |
Distortion Rating | 10% Max @ 1kHz, 1W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,90000 Kč | 281,90 Kč |
| 10 | 217,32600 Kč | 2 173,26 Kč |
| 25 | 196,83120 Kč | 4 920,78 Kč |
| 50 | 182,89880 Kč | 9 144,94 Kč |
| 100 | 170,16710 Kč | 17 016,71 Kč |
| 250 | 154,98492 Kč | 38 746,23 Kč |
| 500 | 147,57016 Kč | 73 785,08 Kč |
| Unit Price without VAT: | 281,90000 Kč |
|---|---|
| Unit Price with VAT: | 341,09900 Kč |










