
ST-025BHT | |
|---|---|
DigiKey Part Number | 433-ST-025BHTTR-ND - Tape & Reel (TR) 433-ST-025BHTCT-ND - Cut Tape (CT) 433-ST-025BHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST-025BHT |
Description | BUZZER MAGN 3.6V 7.5X7.5 SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3.6 V 100mA 2.713kHz 82dB @ 3.6V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3.6 V | |
Voltage Range | 2.5 ~ 4.5V | |
Frequency | 2.713kHz | |
Technology | Magnetic | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 82dB @ 3.6V, 10cm | |
Current - Supply | 100mA | |
Port Location | Side | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.295" L x 0.295" W (7.50mm x 7.50mm) | |
Height - Seated (Max) | 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 20,74600 Kč | 207,46 Kč |
| 25 | 18,86480 Kč | 471,62 Kč |
| 50 | 17,57120 Kč | 878,56 Kč |
| 100 | 16,38050 Kč | 1 638,05 Kč |
| 250 | 14,94720 Kč | 3 736,80 Kč |
| 500 | 14,43654 Kč | 7 218,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,05278 Kč | 26 105,56 Kč |
| 4 000 | 12,16803 Kč | 48 672,12 Kč |
| 6 000 | 11,79458 Kč | 70 767,48 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |











