
NTR0202PLT1G | |
|---|---|
DigiKey Part Number | NTR0202PLT1GOSTR-ND - Tape & Reel (TR) NTR0202PLT1GOSCT-ND - Cut Tape (CT) NTR0202PLT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTR0202PLT1G |
Description | MOSFET P-CH 20V 400MA SOT23-3 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 400mA (Ta) 225mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NTR0202PLT1G Models |
Category | Vgs(th) (Max) @ Id 2.3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 2.18 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 70 pF @ 5 V |
FET Type | Power Dissipation (Max) 225mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 (TO-236) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 800mOhm @ 200mA, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 7,64300 Kč | 76,43 Kč |
| 100 | 4,86940 Kč | 486,94 Kč |
| 500 | 3,66752 Kč | 1 833,76 Kč |
| 1 000 | 3,27905 Kč | 3 279,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,60263 Kč | 7 807,89 Kč |
| 6 000 | 2,36984 Kč | 14 219,04 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |




