P-Channel 60 V 180mA (Ta) 360mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDS0605

DigiKey Part Number
NDS0605TR-ND - Tape & Reel (TR)
NDS0605CT-ND - Cut Tape (CT)
NDS0605DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NDS0605
Description
MOSFET P-CH 60V 180MA SOT-23
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 180mA (Ta) 360mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
NDS0605 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
2.5 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
79 pF @ 25 V
FET Type
Power Dissipation (Max)
360mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23-3
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
5Ohm @ 500mA, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PJA3439_R1_00001Panjit International Inc.18 4763757-PJA3439_R1_00001CT-ND5,04000 KčSimilar
TQM84KCX RFGTaiwan Semiconductor Corporation4791801-TQM84KCXRFGCT-ND6,09000 KčSimilar
In-Stock: 81 065
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
104,70400 Kč47,04 Kč
1002,95440 Kč295,44 Kč
5002,18842 Kč1 094,21 Kč
1 0001,94043 Kč1 940,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,51858 Kč4 555,74 Kč
6 0001,36970 Kč8 218,20 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč