
OWMB-757525S-27-15A | |
|---|---|
DigiKey Part Number | 3949-OWMB-757525S-27-15ATR-ND - Tape & Reel (TR) 3949-OWMB-757525S-27-15ACT-ND - Cut Tape (CT) 3949-OWMB-757525S-27-15ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OWMB-757525S-27-15A |
Description | BUZZER MAGN 3.6V 7.5X7.5 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3.6 V 100mA 2.7kHz 91dB @ 3.6V, 5cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | OWMB-757525S-27-15A Models |
Category | Operating Mode Single Tone |
Manufacturer Ole Wolff Electronics Inc | Sound Pressure Level (SPL) 91dB @ 3.6V, 5cm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 100mA |
Part Status Active | Port Location Side |
Driver Circuitry Transducer, Externally Driven | Operating Temperature -20°C ~ 70°C |
Input Type DC | Mounting Type Surface Mount |
Voltage - Rated 3.6 V | Termination Solder Pads |
Voltage Range 2.5 ~ 4.5V | Size / Dimension 0.295" L x 0.295" W (7.50mm x 7.50mm) |
Frequency 2.7kHz | Height - Seated (Max) 0.098" (2.50mm) |
Technology Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,19000 Kč | 24,19 Kč |
| 10 | 18,89500 Kč | 188,95 Kč |
| 25 | 17,18480 Kč | 429,62 Kč |
| 50 | 16,00460 Kč | 800,23 Kč |
| 100 | 14,91790 Kč | 1 491,79 Kč |
| 250 | 13,61112 Kč | 3 402,78 Kč |
| 500 | 13,01884 Kč | 6 509,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,77233 Kč | 12 772,33 Kč |
| 2 000 | 11,88972 Kč | 23 779,44 Kč |
| 3 000 | 11,40872 Kč | 34 226,16 Kč |
| 5 000 | 10,83668 Kč | 54 183,40 Kč |
| 7 000 | 10,63631 Kč | 74 454,17 Kč |
| Unit Price without VAT: | 24,19000 Kč |
|---|---|
| Unit Price with VAT: | 29,26990 Kč |











