New Product
Buzzers Transducer, Externally Driven Magnetic 3.6 V 100mA 2.7kHz 85dB @ 3.6V, 10cm Surface Mount Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT-SMT07-0327-SK

DigiKey Part Number
28-MT-SMT07-0327-SKTR-ND - Tape & Reel (TR)
28-MT-SMT07-0327-SKCT-ND - Cut Tape (CT)
28-MT-SMT07-0327-SKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MT-SMT07-0327-SK
Description
MAGNETIC TRANSDUCER SMT 7.5MM 3.
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Magnetic 3.6 V 100mA 2.7kHz 85dB @ 3.6V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Mode
Single Tone
Manufacturer
Visual Communications Company - VCC
Sound Pressure Level (SPL)
85dB @ 3.6V, 10cm
Series
Current - Supply
100mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Port Location
Top
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Driver Circuitry
Transducer, Externally Driven
Ratings
Medical
Input Type
Zero-Peak Signal
Mounting Type
Surface Mount
Voltage - Rated
3.6 V
Termination
Solder Pads
Voltage Range
2.5 ~ 4.5V
Size / Dimension
0.295" L x 0.295" W (7.50mm x 7.50mm)
Frequency
2.7kHz
Height - Seated (Max)
0.098" (2.50mm)
Technology
Magnetic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,05000 Kč45,05 Kč
1035,28800 Kč352,88 Kč
2532,10920 Kč802,73 Kč
5029,93180 Kč1 496,59 Kč
10027,92130 Kč2 792,13 Kč
25026,16532 Kč6 541,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00023,85348 Kč23 853,48 Kč
2 00022,23363 Kč44 467,26 Kč
3 00021,37689 Kč64 130,67 Kč
Manufacturers Standard Package
Unit Price without VAT:45,05000 Kč
Unit Price with VAT:54,51050 Kč