35.5V (Typ) Clamp 27A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1.6x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC1122-01UTG

DigiKey Part Number
18-SC1122-01UTGTR-ND - Tape & Reel (TR)
18-SC1122-01UTGCT-ND - Cut Tape (CT)
18-SC1122-01UTGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SC1122-01UTG
Description
TVS DIODE 22VWM 35.5VC 2DFN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
35.5V (Typ) Clamp 27A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1.6x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V (Max)
Voltage - Breakdown (Min)
23V
Voltage - Clamping (Max) @ Ipp
35.5V (Typ)
Current - Peak Pulse (10/1000µs)
27A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
160pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
0603 (1610 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
106,63500 Kč66,35 Kč
1004,21010 Kč421,01 Kč
5003,23076 Kč1 615,38 Kč
1 0002,82360 Kč2 823,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,14180 Kč6 425,40 Kč
6 0001,95281 Kč11 716,86 Kč
9 0001,85818 Kč16 723,62 Kč
15 0001,85202 Kč27 780,30 Kč
Manufacturers Standard Package
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč