
B3U-1000PM | |
|---|---|
DigiKey Part Number | 39-B3U-1000PMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B3U-1000PM |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B3U-1000PM Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style SMD (SMT) Tab |
Series | Outline 3.00mm x 2.50mm |
Packaging Tape & Reel (TR) | Illumination Non-Illuminated |
Part Status Active | Operating Force 153gf |
Circuit SPST-NO | Ingress Protection IP40 |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.15mm |
Actuator Type Standard | Mechanical Life 200,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 1.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,84705 Kč | 15 847,05 Kč |
| 2 000 | 15,05110 Kč | 30 102,20 Kč |
| 3 000 | 14,62520 Kč | 43 875,60 Kč |
| 5 000 | 14,12927 Kč | 70 646,35 Kč |
| 7 000 | 13,82666 Kč | 96 786,62 Kč |
| 10 000 | 13,52590 Kč | 135 259,00 Kč |
| Unit Price without VAT: | 15,84705 Kč |
|---|---|
| Unit Price with VAT: | 19,17493 Kč |










