
B3U-1000PM-B | |
|---|---|
DigiKey Part Number | 39-B3U-1000PM-BCT-ND - Cut Tape (CT) 39-B3U-1000PM-BDKR-ND - Digi-Reel® 39-B3U-1000PM-BTR-ND |
Manufacturer | |
Manufacturer Product Number | B3U-1000PM-B |
Description | TOP, W/BOSS 1K REEL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 1.60mm |
Mfr | Actuator Orientation Side Actuated |
Series | Termination Style SMD (SMT) Tab |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Outline 3.00mm x 2.50mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 153gf |
Switch Function Off-Mom | Ingress Protection IP40 |
Contact Rating @ Voltage 0.05A @ 12VDC | Operating Temperature -25°C ~ 70°C |
Actuator Type Round Button | Switch Travel 0.15mm |
Mounting Type | Mechanical Life 200,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,16000 Kč | 33,16 Kč |
| 10 | 28,09200 Kč | 280,92 Kč |
| 25 | 26,08600 Kč | 652,15 Kč |
| 50 | 24,62620 Kč | 1 231,31 Kč |
| 100 | 23,23930 Kč | 2 323,93 Kč |
| 250 | 21,54288 Kč | 5 385,72 Kč |
| 500 | 20,37582 Kč | 10 187,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,31511 Kč | 19 315,11 Kč |
| 2 000 | 18,36098 Kč | 36 721,96 Kč |
| 3 000 | 17,85154 Kč | 53 554,62 Kč |
| 5 000 | 17,25955 Kč | 86 297,75 Kč |
| 7 000 | 16,89873 Kč | 118 291,11 Kč |
| 10 000 | 16,54056 Kč | 165 405,60 Kč |
| Unit Price without VAT: | 33,16000 Kč |
|---|---|
| Unit Price with VAT: | 40,12360 Kč |



