
SLW-682715-25A-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-SLW-682715-25A-SMT-TR-ND - Tape & Reel (TR) 2223-SLW-682715-25A-SMT-TRCT-ND - Cut Tape (CT) 2223-SLW-682715-25A-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLW-682715-25A-SMT-TR |
Description | 6.6 X 2.75 X 1.5 MM, 2.5 MM RAIS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SLW-682715-25A-SMT-TR Models |
Category | Actuator Length 2.50mm |
Manufacturer Same Sky (Formerly CUI Devices) | Contact Material Phosphor Bronze |
Series | Contact Finish Silver |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPDT | Operating Temperature -20°C ~ 75°C |
Contact Timing Non-Shorting (BBM) | Actuator Material Polyamide (PA46), Nylon 4/6 |
Switch Function On-On | Switch Travel 1.50mm |
Current Rating (Amps) 300mA (DC) | Mechanical Life 10,000 Cycles |
Voltage Rating - DC 6 V | Electrical Life 10,000 Cycles |
Actuator Type Standard | Operating Force 150gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,30000 Kč | 12,30 Kč |
| 10 | 10,59500 Kč | 105,95 Kč |
| 25 | 9,86880 Kč | 246,72 Kč |
| 100 | 8,81350 Kč | 881,35 Kč |
| 250 | 8,16452 Kč | 2 041,13 Kč |
| 500 | 7,70778 Kč | 3 853,89 Kč |
| 1 000 | 7,28545 Kč | 7 285,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,69183 Kč | 20 075,49 Kč |
| 6 000 | 6,36566 Kč | 38 193,96 Kč |
| 9 000 | 6,19179 Kč | 55 726,11 Kč |
| 15 000 | 5,98989 Kč | 89 848,35 Kč |
| 21 000 | 5,86701 Kč | 123 207,21 Kč |
| 30 000 | 5,74509 Kč | 172 352,70 Kč |
| Unit Price without VAT: | 12,30000 Kč |
|---|---|
| Unit Price with VAT: | 14,88300 Kč |





