Buzzers Transducer, Externally Driven Magnetic 3.6 V 100mA 2.713kHz 85dB @ 3.6V, 10cm Surface Mount Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-03BHT

DigiKey Part Number
433-ST-03BHTTR-ND - Tape & Reel (TR)
433-ST-03BHTCT-ND - Cut Tape (CT)
433-ST-03BHTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST-03BHT
Description
BUZZER MAGNETIC 3.6V 0.3X0.3 SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Magnetic 3.6 V 100mA 2.713kHz 85dB @ 3.6V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Soberton Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
3.6 V
Voltage Range
2.5 ~ 4.5V
Frequency
2.713kHz
Technology
Magnetic
Operating Mode
-
Duration
-
Sound Pressure Level (SPL)
85dB @ 3.6V, 10cm
Current - Supply
100mA
Port Location
Side
Operating Temperature
-20°C ~ 70°C
Approval Agency
-
Ratings
-
Ingress Protection
-
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.335" L x 0.335" W (8.50mm x 8.50mm)
Height - Seated (Max)
0.130" (3.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,46000 Kč26,46 Kč
1020,76700 Kč207,67 Kč
2518,89000 Kč472,25 Kč
5017,59220 Kč879,61 Kč
10016,40150 Kč1 640,15 Kč
25014,96652 Kč3 741,63 Kč
50014,45712 Kč7 228,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00014,03674 Kč14 036,74 Kč
2 00013,06937 Kč26 138,74 Kč
3 00012,54190 Kč37 625,70 Kč
5 00011,91456 Kč59 572,80 Kč
7 00011,81138 Kč82 679,66 Kč
Manufacturers Standard Package
Unit Price without VAT:26,46000 Kč
Unit Price with VAT:32,01660 Kč