
GX06240 | |
|---|---|
DigiKey Part Number | 4955-GX06240-ND |
Manufacturer | |
Manufacturer Product Number | GX06240 |
Description | SWITCH TACTILE SPST-NO 0.1A 50V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | GX06240 Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style SMD (SMT) Tab |
Series | Outline 6.30mm x 6.30mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 240gf |
Circuit SPST-NO | Features Tactile/Audible Feedback |
Switch Function Off-Mom | Operating Temperature -45°C ~ 100°C |
Contact Rating @ Voltage 0.1A @ 50VDC | Actuator Material Stainless Steel |
Actuator Type Snap Dome | Switch Travel 0.28mm |
Mounting Type | Mechanical Life 5,000,000 Cycles |
Actuator Height off PCB, Vertical 0.33mm |
| Bulk: | 200000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,63700 Kč | 763,70 Kč |
| 300 | 6,49887 Kč | 1 949,66 Kč |
| 500 | 5,52878 Kč | 2 764,39 Kč |
| 1 000 | 5,32929 Kč | 5 329,29 Kč |
| 2 500 | 4,76235 Kč | 11 905,88 Kč |
| 5 000 | 4,45158 Kč | 22 257,90 Kč |
| 10 000 | 3,71455 Kč | 37 145,50 Kč |
| Unit Price without VAT: | 7,63700 Kč |
|---|---|
| Unit Price with VAT: | 9,24077 Kč |










