Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GX05170

DigiKey Part Number
4955-GX05170-ND
Manufacturer
Manufacturer Product Number
GX05170
Description
SWITCH TACTILE SPST-NO 0.1A 50V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
GX05170 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
SMD (SMT) Tab
Series
Outline
5.30mm x 5.30mm
Packaging
Bulk
Illumination
Non-Illuminated
Part Status
Active
Operating Force
170gf
Circuit
SPST-NO
Features
Tactile/Audible Feedback
Switch Function
Off-Mom
Operating Temperature
-45°C ~ 100°C
Contact Rating @ Voltage
0.1A @ 50VDC
Actuator Material
Stainless Steel
Actuator Type
Snap Dome
Switch Travel
0.20mm
Mounting Type
Mechanical Life
5,000,000 Cycles
Actuator Height off PCB, Vertical
0.25mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22 200
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Snaptron
A separate 1 049,69 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:200000
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1007,63700 Kč763,70 Kč
3006,49887 Kč1 949,66 Kč
5005,52878 Kč2 764,39 Kč
1 0005,32929 Kč5 329,29 Kč
2 5004,76235 Kč11 905,88 Kč
5 0004,45158 Kč22 257,90 Kč
10 0003,71455 Kč37 145,50 Kč
Unit Price without VAT:7,63700 Kč
Unit Price with VAT:9,24077 Kč