
GX05300 | |
|---|---|
DigiKey Part Number | 4955-GX05300-ND |
Manufacturer | |
Manufacturer Product Number | GX05300 |
Description | SWITCH TACTILE SPST-NO 0.1A 50V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | GX05300 Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style SMD (SMT) Tab |
Series | Outline 5.30mm x 5.30mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 300gf |
Circuit SPST-NO | Features Tactile/Audible Feedback |
Switch Function Off-Mom | Operating Temperature -45°C ~ 100°C |
Contact Rating @ Voltage 0.1A @ 50VDC | Actuator Material Stainless Steel |
Actuator Type Snap Dome | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 5,000,000 Cycles |
Actuator Height off PCB, Vertical 0.30mm |
| Bulk: | 200000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,97710 Kč | 797,71 Kč |
| 300 | 7,38080 Kč | 2 214,24 Kč |
| 500 | 6,34980 Kč | 3 174,90 Kč |
| 1 000 | 5,78285 Kč | 5 782,85 Kč |
| 2 500 | 5,44268 Kč | 13 606,70 Kč |
| 5 000 | 4,81904 Kč | 24 095,20 Kč |
| 10 000 | 4,02532 Kč | 40 253,20 Kč |
| Unit Price without VAT: | 7,97710 Kč |
|---|---|
| Unit Price with VAT: | 9,65229 Kč |








