
F07320 | |
|---|---|
DigiKey Part Number | 4955-F07320-ND |
Manufacturer | |
Manufacturer Product Number | F07320 |
Description | SWITCH TACTILE SPST-NO 0.1A 50V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | F07320 Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style SMD (SMT) Tab |
Series | Outline 7.00mm x 7.00mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 320gf |
Circuit SPST-NO | Features Tactile/Audible Feedback |
Switch Function Off-Mom | Operating Temperature -45°C ~ 100°C |
Contact Rating @ Voltage 0.1A @ 50VDC | Actuator Material Stainless Steel |
Actuator Type Snap Dome | Switch Travel 0.38mm |
Mounting Type | Mechanical Life 5,000,000 Cycles |
Actuator Height off PCB, Vertical 0.46mm |
| Bulk: | 200000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,21700 Kč | 721,70 Kč |
| 300 | 6,06843 Kč | 1 820,53 Kč |
| 500 | 5,10798 Kč | 2 553,99 Kč |
| 1 000 | 4,90933 Kč | 4 909,33 Kč |
| 2 500 | 4,34239 Kč | 10 855,98 Kč |
| 5 000 | 4,03057 Kč | 20 152,85 Kč |
| 10 000 | 3,29354 Kč | 32 935,40 Kč |
| Unit Price without VAT: | 7,21700 Kč |
|---|---|
| Unit Price with VAT: | 8,73257 Kč |







