Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5136TR

DigiKey Part Number
36-5136TR-ND - Tape & Reel (TR)
36-5136CT-ND - Cut Tape (CT)
36-5136DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5136TR
Description
SWITCH TACT SPST-NO 0.012A 24V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
5136TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.012A @ 24VDC
Actuator Type
Snap Dome
Mounting Type
Actuator Height off PCB, Vertical
0.55mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
SMD (SMT) Tab
Outline
7.00mm x 7.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
400gf
Ingress Protection
-
Features
Flex Membrane
Operating Temperature
-40°C ~ 105°C
Actuator Material
-
Switch Travel
-
Mechanical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 228
Factory Stock: 10 000
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0005,03952 Kč25 197,60 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
114,73000 Kč14,73 Kč
1011,01100 Kč110,11 Kč
259,85240 Kč246,31 Kč
1008,35750 Kč835,75 Kč
5006,94342 Kč3 471,71 Kč
1 0006,42643 Kč6 426,43 Kč
2 5005,95492 Kč14 887,30 Kč
Digi-Reel®
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
109,57500 Kč95,75 Kč
258,56720 Kč214,18 Kč
1007,26740 Kč726,74 Kč
5006,03776 Kč3 018,88 Kč
1 0005,58820 Kč5 588,20 Kč
2 5005,17819 Kč12 945,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč