
5153TR | |
|---|---|
DigiKey Part Number | 36-5153TR-ND - Tape & Reel (TR) 36-5153CT-ND - Cut Tape (CT) 36-5153DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5153TR |
Description | SWITCH TACT SPST-NO 0.012A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 5153TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.012A @ 24VDC | |
Actuator Type | Snap Dome | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.65mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 8.40mm x 8.40mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 220gf | |
Ingress Protection | - | |
Features | Flex Membrane | |
Operating Temperature | -40°C ~ 105°C | |
Actuator Material | - | |
Switch Travel | - | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,24950 Kč | 20 998,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,70000 Kč | 15,70 Kč |
| 10 | 11,73600 Kč | 117,36 Kč |
| 25 | 10,49960 Kč | 262,49 Kč |
| 100 | 8,90810 Kč | 890,81 Kč |
| 500 | 7,40466 Kč | 3 702,33 Kč |
| 1 000 | 6,85408 Kč | 6 854,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 10,20500 Kč | 102,05 Kč |
| 25 | 9,13000 Kč | 228,25 Kč |
| 100 | 7,74620 Kč | 774,62 Kč |
| 500 | 6,43882 Kč | 3 219,41 Kč |
| 1 000 | 5,96007 Kč | 5 960,07 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |




