
5156TR | |
|---|---|
DigiKey Part Number | 36-5156TR-ND - Tape & Reel (TR) 36-5156CT-ND - Cut Tape (CT) 36-5156DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5156TR |
Description | SWITCH TACT SPST-NO 0.012A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 5156TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.012A @ 24VDC | |
Actuator Type | Snap Dome | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.80mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 8.40mm x 8.40mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 400gf | |
Ingress Protection | - | |
Features | Flex Membrane | |
Operating Temperature | -40°C ~ 105°C | |
Actuator Material | - | |
Switch Travel | - | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,24950 Kč | 20 998,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,70000 Kč | 15,70 Kč |
| 10 | 11,88100 Kč | 118,81 Kč |
| 25 | 10,62480 Kč | 265,62 Kč |
| 100 | 9,01680 Kč | 901,68 Kč |
| 500 | 7,49400 Kč | 3 747,00 Kč |
| 1 000 | 6,93691 Kč | 6 936,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 10,33100 Kč | 103,31 Kč |
| 25 | 9,23920 Kč | 230,98 Kč |
| 100 | 7,84070 Kč | 784,07 Kč |
| 500 | 6,51652 Kč | 3 258,26 Kč |
| 1 000 | 6,03210 Kč | 6 032,10 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |



