
5135TR | |
|---|---|
DigiKey Part Number | 36-5135TR-ND - Tape & Reel (TR) 36-5135CT-ND - Cut Tape (CT) 36-5135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5135TR |
Description | SWITCH TACT SPST-NO 0.012A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 5135TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.012A @ 24VDC | |
Actuator Type | Snap Dome | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.55mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 7.00mm x 7.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 340gf | |
Ingress Protection | - | |
Features | Flex Membrane | |
Operating Temperature | -40°C ~ 105°C | |
Actuator Material | - | |
Switch Travel | - | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,03956 Kč | 25 197,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,45000 Kč | 15,45 Kč |
| 10 | 11,56700 Kč | 115,67 Kč |
| 25 | 10,36400 Kč | 259,10 Kč |
| 100 | 8,78730 Kč | 878,73 Kč |
| 500 | 7,30372 Kč | 3 651,86 Kč |
| 1 000 | 6,76015 Kč | 6 760,15 Kč |
| 2 500 | 6,29560 Kč | 15 739,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 10,05800 Kč | 100,58 Kč |
| 25 | 9,01240 Kč | 225,31 Kč |
| 100 | 7,64120 Kč | 764,12 Kč |
| 500 | 6,35106 Kč | 3 175,53 Kč |
| 1 000 | 5,87839 Kč | 5 878,39 Kč |
| 2 500 | 5,47443 Kč | 13 686,07 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |




