
F10450 | |
|---|---|
DigiKey Part Number | 4955-F10450-ND |
Manufacturer | |
Manufacturer Product Number | F10450 |
Description | SWITCH TACTILE SPST-NO 0.1A 50V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | F10450 Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style SMD (SMT) Tab |
Series | Outline 10.00mm x 10.00mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 450gf |
Circuit SPST-NO | Features Tactile/Audible Feedback |
Switch Function Off-Mom | Operating Temperature -45°C ~ 100°C |
Contact Rating @ Voltage 0.1A @ 50VDC | Actuator Material Stainless Steel |
Actuator Type Snap Dome | Switch Travel 0.53mm |
Mounting Type | Mechanical Life 5,000,000 Cycles |
Actuator Height off PCB, Vertical 0.64mm |
| Bulk: | 200000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,76720 Kč | 776,72 Kč |
| 300 | 6,84533 Kč | 2 053,60 Kč |
| 500 | 5,79964 Kč | 2 899,82 Kč |
| 1 000 | 5,54452 Kč | 5 544,52 Kč |
| 2 500 | 5,03431 Kč | 12 585,77 Kč |
| 5 000 | 4,60906 Kč | 23 045,30 Kč |
| 10 000 | 3,84368 Kč | 38 436,80 Kč |
| Unit Price without VAT: | 7,76720 Kč |
|---|---|
| Unit Price with VAT: | 9,39831 Kč |





