
5134TR | |
|---|---|
DigiKey Part Number | 36-5134TR-ND - Tape & Reel (TR) 36-5134CT-ND - Cut Tape (CT) 36-5134DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5134TR |
Description | SWITCH TACT SPST-NO 0.012A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 5134TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.012A @ 24VDC | |
Actuator Type | Snap Dome | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 7.00mm x 7.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 280gf | |
Ingress Protection | - | |
Features | Flex Membrane | |
Operating Temperature | -40°C ~ 105°C | |
Actuator Material | - | |
Switch Travel | - | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,46048 Kč | 22 302,40 Kč |
| 10 000 | 4,40958 Kč | 44 095,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,01000 Kč | 14,01 Kč |
| 10 | 10,45600 Kč | 104,56 Kč |
| 25 | 9,35960 Kč | 233,99 Kč |
| 100 | 7,93980 Kč | 793,98 Kč |
| 500 | 6,59522 Kč | 3 297,61 Kč |
| 1 000 | 6,10333 Kč | 6 103,33 Kč |
| 2 500 | 5,62690 Kč | 14 067,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 9,09200 Kč | 90,92 Kč |
| 25 | 8,13880 Kč | 203,47 Kč |
| 100 | 6,90410 Kč | 690,41 Kč |
| 500 | 5,73498 Kč | 2 867,49 Kč |
| 1 000 | 5,30724 Kč | 5 307,24 Kč |
| 2 500 | 4,89295 Kč | 12 232,38 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |








