Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GX06400

DigiKey Part Number
4955-GX06400-ND
Manufacturer
Manufacturer Product Number
GX06400
Description
SWITCH TACTILE SPST-NO 0.1A 50V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
GX06400 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
SMD (SMT) Tab
Series
Outline
6.30mm x 6.30mm
Packaging
Bulk
Illumination
Non-Illuminated
Part Status
Active
Operating Force
400gf
Circuit
SPST-NO
Features
Tactile/Audible Feedback
Switch Function
Off-Mom
Operating Temperature
-45°C ~ 100°C
Contact Rating @ Voltage
0.1A @ 50VDC
Actuator Material
Stainless Steel
Actuator Type
Snap Dome
Switch Travel
0.25mm
Mounting Type
Mechanical Life
5,000,000 Cycles
Actuator Height off PCB, Vertical
0.33mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 000
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Snaptron
A separate 1 049,69 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:200000
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1007,97710 Kč797,71 Kč
3007,38080 Kč2 214,24 Kč
5006,34980 Kč3 174,90 Kč
1 0005,78285 Kč5 782,85 Kč
2 5005,44268 Kč13 606,70 Kč
5 0004,81904 Kč24 095,20 Kč
10 0004,02532 Kč40 253,20 Kč
Unit Price without VAT:7,97710 Kč
Unit Price with VAT:9,65229 Kč