
SI86XXTISO-KIT | |
|---|---|
DigiKey Part Number | 336-3432-ND |
Manufacturer | |
Manufacturer Product Number | SI86XXTISO-KIT |
Description | EVAL BOARD FOR SI86XXXT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Si86xxxT - Digital Isolator Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Digital Isolator |
Manufacturer Skyworks Solutions Inc. | Utilized IC / Part Si86xxxT |
Packaging Box | Primary Attributes Isolated |
Part Status Active | Contents Board(s) |
Type Interface | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 802,96000 Kč | 802,96 Kč |
| Unit Price without VAT: | 802,96000 Kč |
|---|---|
| Unit Price with VAT: | 971,58160 Kč |


