
SI8622ET-IS | |
|---|---|
DigiKey Part Number | 336-3417-5-ND |
Manufacturer | |
Manufacturer Product Number | SI8622ET-IS |
Description | DGTL ISOLTR 5KV 2CH GP 16-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 2 Channel 150Mbps 60kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 60kV/µs |
Mfr | Data Rate |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Part Status Active | Pulse Width Distortion (Max) 4.5ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Type General Purpose | Voltage - Supply 2.5V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 1/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,49000 Kč | 73,49 Kč |
| 10 | 55,20400 Kč | 552,04 Kč |
| 46 | 48,19043 Kč | 2 216,76 Kč |
| 138 | 44,71355 Kč | 6 170,47 Kč |
| 276 | 43,01091 Kč | 11 871,01 Kč |
| 506 | 41,77026 Kč | 21 135,75 Kč |
| 1 012 | 40,58797 Kč | 41 075,03 Kč |
| 2 530 | 39,33988 Kč | 99 529,90 Kč |
| 5 014 | 38,59670 Kč | 193 523,85 Kč |
| Unit Price without VAT: | 73,49000 Kč |
|---|---|
| Unit Price with VAT: | 88,92290 Kč |


