
SI8630ET-IS | |
|---|---|
DigiKey Part Number | 336-3419-5-ND |
Manufacturer | |
Manufacturer Product Number | SI8630ET-IS |
Description | DGTL ISOLTR 5KV 3CH GP 16-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 3 Channel 150Mbps 60kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 60kV/µs |
Mfr | Data Rate |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Part Status Active | Pulse Width Distortion (Max) 4.5ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Type General Purpose | Voltage - Supply 2.5V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 3 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 3/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,48000 Kč | 77,48 Kč |
| 10 | 58,26900 Kč | 582,69 Kč |
| 46 | 50,92935 Kč | 2 342,75 Kč |
| 138 | 47,28355 Kč | 6 525,13 Kč |
| 276 | 45,49946 Kč | 12 557,85 Kč |
| 506 | 44,19955 Kč | 22 364,97 Kč |
| 1 012 | 42,96083 Kč | 43 476,36 Kč |
| 2 530 | 41,65314 Kč | 105 382,44 Kč |
| 5 014 | 40,87478 Kč | 204 946,15 Kč |
| Unit Price without VAT: | 77,48000 Kč |
|---|---|
| Unit Price with VAT: | 93,75080 Kč |


