
SI8642ET-IS | |
|---|---|
DigiKey Part Number | 336-3429-5-ND |
Manufacturer | |
Manufacturer Product Number | SI8642ET-IS |
Description | DGTL ISOLTR 5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 150Mbps 60kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 60kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Packaging Tube | Pulse Width Distortion (Max) 4.5ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Capacitive Coupling | Voltage - Supply 2.5V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 2/2 | Supplier Device Package 16-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,86000 Kč | 93,86 Kč |
| 10 | 71,20400 Kč | 712,04 Kč |
| 46 | 62,48283 Kč | 2 874,21 Kč |
| 138 | 58,15080 Kč | 8 024,81 Kč |
| 276 | 56,03120 Kč | 15 464,61 Kč |
| 506 | 54,48731 Kč | 27 570,58 Kč |
| 1 012 | 53,01518 Kč | 53 651,36 Kč |
| 2 530 | 51,46162 Kč | 130 197,90 Kč |
| Unit Price without VAT: | 93,86000 Kč |
|---|---|
| Unit Price with VAT: | 113,57060 Kč |


