General Purpose Digital Isolator 5000Vrms 4 Channel 150Mbps 60kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8642BT-IS

DigiKey Part Number
336-3428-5-ND
Manufacturer
Manufacturer Product Number
SI8642BT-IS
Description
DGTL ISOLTR 5KV 4CH GP 16-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5000Vrms 4 Channel 150Mbps 60kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
4
Inputs - Side 1/Side 2
2/2
Channel Type
Unidirectional
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
60kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
13ns, 13ns
Pulse Width Distortion (Max)
4.5ns
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 348
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
191,13000 Kč91,13 Kč
1069,12500 Kč691,25 Kč
4660,66130 Kč2 790,42 Kč
13856,45725 Kč7 791,10 Kč
27654,39928 Kč15 014,20 Kč
50652,90043 Kč26 767,62 Kč
1 01251,47125 Kč52 088,90 Kč
2 53049,96271 Kč126 405,66 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:91,13000 Kč
Unit Price with VAT:110,26730 Kč