General Purpose Digital Isolator 5000Vrms 4 Channel 150Mbps 60kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8641ET-IS

DigiKey Part Number
336-3427-5-ND
Manufacturer
Manufacturer Product Number
SI8641ET-IS
Description
DGTL ISOLTR 5KV 4CH GP 16-SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5000Vrms 4 Channel 150Mbps 60kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Common Mode Transient Immunity (Min)
60kV/µs
Mfr
Data Rate
Series
Propagation Delay tpLH / tpHL (Max)
13ns, 13ns
Packaging
Tube
Pulse Width Distortion (Max)
4.5ns
Part Status
Active
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Technology
Capacitive Coupling
Voltage - Supply
2.5V ~ 5.5V
Type
General Purpose
Operating Temperature
-40°C ~ 125°C
Isolated Power
No
Mounting Type
Surface Mount
Number of Channels
4
Package / Case
Inputs - Side 1/Side 2
3/1
Supplier Device Package
16-SOIC
Channel Type
Unidirectional
Base Product Number
Voltage - Isolation
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
193,86000 Kč93,86 Kč
1071,20400 Kč712,04 Kč
4662,48283 Kč2 874,21 Kč
13858,15080 Kč8 024,81 Kč
27656,03120 Kč15 464,61 Kč
50654,48731 Kč27 570,58 Kč
1 01253,01518 Kč53 651,36 Kč
2 53051,46162 Kč130 197,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:93,86000 Kč
Unit Price with VAT:113,57060 Kč