
HL7810_1105043 | |
|---|---|
DigiKey Part Number | 1645-HL7810_1105043TR-ND - Tape & Reel (TR) 1645-HL7810_1105043CT-ND - Cut Tape (CT) 1645-HL7810_1105043DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HL7810_1105043 |
Description | RF TXRX MODULE NAVIGATION SMD |
Customer Reference | |
Detailed Description | Navigation GLONASS, GPS Transceiver Module 900MHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Navigation | |
Protocol | ||
Modulation | - | |
Frequency | 900MHz | |
Data Rate | 1.1Mbps | |
Power - Output | 23dBm | |
Sensitivity | - | |
Serial Interfaces | GPIO, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 86-BFLGA Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 575,70000 Kč | 575,70 Kč |
| 10 | 502,71500 Kč | 5 027,15 Kč |
| 25 | 477,36440 Kč | 11 934,11 Kč |
| 100 | 442,63720 Kč | 44 263,72 Kč |
| 250 | 421,86244 Kč | 105 465,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 399,04937 Kč | 299 287,03 Kč |
| Unit Price without VAT: | 575,70000 Kč |
|---|---|
| Unit Price with VAT: | 696,59700 Kč |










