
HL7800_1104888 | |
|---|---|
DigiKey Part Number | 1645-HL7800_1104888TR-ND - Tape & Reel (TR) 1645-HL7800_1104888CT-ND - Cut Tape (CT) 1645-HL7800_1104888DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HL7800_1104888 |
Description | RF TXRX MODULE CELL SMD |
Customer Reference | |
Detailed Description | Cellular LTE Transceiver Module Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 375kbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 86-LGA Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 634,14000 Kč | 634,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 488,08170 Kč | 48 808,17 Kč |
| 200 | 470,67540 Kč | 94 135,08 Kč |
| 300 | 460,96980 Kč | 138 290,94 Kč |
| Unit Price without VAT: | 634,14000 Kč |
|---|---|
| Unit Price with VAT: | 767,30940 Kč |

