Network Switch - Unmanaged 24 Ports IP30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Network Switch - Unmanaged 24 Ports IP30
PROFINET for machine builders in design phase

6GK51240BA002AR3

DigiKey Part Number
3473-6GK51240BA002AR3-ND
Manufacturer
Manufacturer Product Number
6GK51240BA002AR3
Description
SCALANCE XR124WG 24V DC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Network Switch - Unmanaged 24 Ports IP30
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Bulk
Part Status
Active
Type
Switch - Unmanaged
Configuration
Fixed
Number of Ports
24
Copper Ports
24
Copper Type
10/100
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45
Voltage - Input
19.2 ~ 28.8V
Ingress Protection
IP30
Mounting Type
Rack Mount
Operating Temperature
0°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120 387,80000 Kč20 387,80 Kč
Manufacturers Standard Package
Unit Price without VAT:20 387,80000 Kč
Unit Price with VAT:24 669,23800 Kč