
0191930222 | |
|---|---|
DigiKey Part Number | 900-0191930222TR-ND - Tape & Reel (TR) 900-0191930222CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191930222 |
Description | CONN RING FLAT 6AWG #5/16 CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Flat Sided 6 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0191930222 Models |
Category | Length - Overall 1.268" (32.21mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 6 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Flat Sided | Features Brazed Seam |
Stud/Tab Size 5/16 Stud | Contact Material Copper |
Thickness 0.050" (1.27mm) | Contact Finish Electro-Tin |
Width - Outer Edges 0.645" (16.38mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 11,75900 Kč | 117,59 Kč |
| 25 | 11,02800 Kč | 275,70 Kč |
| 50 | 10,49900 Kč | 524,95 Kč |
| 100 | 9,99710 Kč | 999,71 Kč |
| 250 | 9,37016 Kč | 2 342,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,60910 Kč | 4 804,55 Kč |
| 1 000 | 9,15009 Kč | 9 150,09 Kč |
| 1 500 | 8,89195 Kč | 13 337,92 Kč |
| 2 500 | 8,57718 Kč | 21 442,95 Kč |
| 3 500 | 8,37592 Kč | 29 315,72 Kč |
| 5 000 | 8,16784 Kč | 40 839,20 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |



